Part Details for CZB1JSTE141P by KOA Speer Electronics Inc
Overview of CZB1JSTE141P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1JSTE141P
CZB1JSTE141P CAD Models
CZB1JSTE141P Part Data Attributes:
|
CZB1JSTE141P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JSTE141P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED CHIP BEAD | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 140 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for CZB1JSTE141P
This table gives cross-reference parts and alternative options found for CZB1JSTE141P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JSTE141P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GA151E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JSTE141P vs CB1608GA151E |
SBK160808T-221Y-S | Ferrite Chip | Chilisin Electronics Corp | CZB1JSTE141P vs SBK160808T-221Y-S |
CB1608GM301E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JSTE141P vs CB1608GM301E |
FBM0603-221E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | CZB1JSTE141P vs FBM0603-221E |
CB1608GA221E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JSTE141P vs CB1608GA221E |
CZB1JSTTE141K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JSTE141P vs CZB1JSTTE141K |
CZB1JSTTE141J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JSTE141P vs CZB1JSTTE141J |
WB160808B101QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | CZB1JSTE141P vs WB160808B101QLT02 |
CZB1JSTTE141P | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JSTE141P vs CZB1JSTTE141P |
WB160808B151QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | CZB1JSTE141P vs WB160808B151QLT02 |