Part Details for IE0305S-H by XP Power
Overview of IE0305S-H by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE0305S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7240
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power IE0305S-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.3900 | Buy Now |
DISTI #
04R8544
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IE0305S-H Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $7.3100 | Buy Now |
Part Details for IE0305S-H
IE0305S-H CAD Models
IE0305S-H Part Data Attributes
|
IE0305S-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE0305S-H
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
Alternate Parts for IE0305S-H
This table gives cross-reference parts and alternative options found for IE0305S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IE0305S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0505XT-1WR3 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | MORNSUN | IE0305S-H vs F0505XT-1WR3 |
RFB-0505S (10018996) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | IE0305S-H vs RFB-0505S (10018996) |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | IE0305S-H vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | IE0305S-H vs AM1PS-0505SH30JZ |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | IE0305S-H vs REM10-505S/C |
REM10-505S/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | IE0305S-H vs REM10-505S/A |
RO-0505S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | IE0305S-H vs RO-0505S/HP |
REM1-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | IE0305S-H vs REM1-0505S |
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | IE0305S-H vs RSS-0505 |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | IE0305S-H vs PEM1-S5-S5-S |