Datasheets
IDTQS3VH257QG8 by:

Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16

Part Details for IDTQS3VH257QG8 by Renesas Electronics Corporation

Overview of IDTQS3VH257QG8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for IDTQS3VH257QG8

IDTQS3VH257QG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDTQS3VH257QG8 Part Data Attributes

IDTQS3VH257QG8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
IDTQS3VH257QG8 Renesas Electronics Corporation Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SSOP, SSOP16,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Logic IC Type BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Ports 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for IDTQS3VH257QG8

This table gives cross-reference parts and alternative options found for IDTQS3VH257QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH257QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI5C3257QX Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH257QG8 vs PI5C3257QX
IDTQS3VH257Q8 Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDTQS3VH257Q8
PI5C3257CQX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH257QG8 vs PI5C3257CQX
PI5C3257QE Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 Diodes Incorporated IDTQS3VH257QG8 vs PI5C3257QE
IDTQS3VH257QG Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDTQS3VH257QG
QS3VH257QG8 QSOP-16, Reel Integrated Device Technology Inc IDTQS3VH257QG8 vs QS3VH257QG8
IDTQS3257Q Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDTQS3257Q
IDTQS3VH257QG8 Bus Exchanger, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDTQS3VH257QG8
QS3VH257QG8 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel Renesas Electronics Corporation IDTQS3VH257QG8 vs QS3VH257QG8
74CBTLV3257Q8 Bus Driver/Transceiver, CMOS, PDSO16 Integrated Device Technology Inc IDTQS3VH257QG8 vs 74CBTLV3257Q8
Part Number Description Manufacturer Compare
PI5C3257QX Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH257QG8 vs PI5C3257QX
IDT74CBTLV3257QG Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDT74CBTLV3257QG
QS3VH257QG8 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP0/Reel Renesas Electronics Corporation IDTQS3VH257QG8 vs QS3VH257QG8
QS3VH257QG 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, QSOP97/Tube Renesas Electronics Corporation IDTQS3VH257QG8 vs QS3VH257QG
PI3B3257QEX Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH257QG8 vs PI3B3257QEX
74CBTLV3257Q Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs 74CBTLV3257Q
IDTQS3257Q Bus Exchanger, 3257 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc IDTQS3VH257QG8 vs IDTQS3257Q
QS3VH257Q Bus Exchanger, CB3Q/3VH/3C/2B Series, 4-Func, 2-Bit, Complementary Output, CMOS, PDSO16, QSOP-16 Quality Semiconductor Inc IDTQS3VH257QG8 vs QS3VH257Q
IDT74CBTLV3257QG8 Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation IDTQS3VH257QG8 vs IDT74CBTLV3257QG8
PI5C3257C2QEX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH257QG8 vs PI5C3257C2QEX

IDTQS3VH257QG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH257QG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH257QG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDTQS3VH257QG8 would you like to use for your alert(s)?
  • Please alert me when IDTQS3VH257QG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH257QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH257QG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH257QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH257QG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH257QG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: