Datasheets
IDTCSPU877ANL8 by: Integrated Device Technology Inc

PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40

Part Details for IDTCSPU877ANL8 by Integrated Device Technology Inc

Overview of IDTCSPU877ANL8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDTCSPU877ANL8

IDTCSPU877ANL8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDTCSPU877ANL8 Part Data Attributes

IDTCSPU877ANL8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDTCSPU877ANL8 Integrated Device Technology Inc PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFN
Package Description HVQCCN, LCC40,.24SQ,20
Pin Count 40
Manufacturer Package Code MLF
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family 877
Input Conditioning DIFFERENTIAL
JESD-30 Code S-PQCC-N40
JESD-609 Code e0
Length 6 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.009 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 40
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
fmax-Min 340 MHz

Alternate Parts for IDTCSPU877ANL8

This table gives cross-reference parts and alternative options found for IDTCSPU877ANL8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPU877ANL8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSPU877ANLG8 VFQFPN-40, Reel Integrated Device Technology Inc IDTCSPU877ANL8 vs CSPU877ANLG8
IDTCSPU877ANLG PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877ANLG
IDTCSPU877DNLG PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877DNLG
IDTCSPU877DNL PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877DNL
IDTCSPU877ANL PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877ANL
IDTCSPU877DNLG8 PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877DNLG8
IDTCSPU877ANLG8 PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, MLF-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877ANLG8
CSPU877ANL8 Clock Driver, PQCC40 Integrated Device Technology Inc IDTCSPU877ANL8 vs CSPU877ANL8
Part Number Description Manufacturer Compare
ICS97ULP877BHLF PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, PLASTIC, MO-205, MO-225, FBGA-52 Integrated Device Technology Inc IDTCSPU877ANL8 vs ICS97ULP877BHLF
CY2SSTU877BVXI-43 PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 Silicon Laboratories Inc IDTCSPU877ANL8 vs CY2SSTU877BVXI-43
CDCUA877ZQL 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, PLASTIC, BGA-52 Texas Instruments IDTCSPU877ANL8 vs CDCUA877ZQL
97ULP877BH CABGA-52, Tray Integrated Device Technology Inc IDTCSPU877ANL8 vs 97ULP877BH
CDCU877AZQL 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, PLASTIC, BGA-52 Texas Instruments IDTCSPU877ANL8 vs CDCU877AZQL
IDTCSPU877DBV PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), VFBGA-52 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPU877DBV
ICS97ULP877BHLF-T PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 Integrated Device Technology Inc IDTCSPU877ANL8 vs ICS97ULP877BHLF-T
IDTCSPUA877ANLG PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, GREEN, PLASTIC, VFQFPN-40 Integrated Device Technology Inc IDTCSPU877ANL8 vs IDTCSPUA877ANLG
CY2SSTU877BVXI-43T PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 Silicon Laboratories Inc IDTCSPU877ANL8 vs CY2SSTU877BVXI-43T
CY2SSTU877BVXC-43T PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 Silicon Laboratories Inc IDTCSPU877ANL8 vs CY2SSTU877BVXC-43T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTCSPU877ANL8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTCSPU877ANL8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTCSPU877ANL8 would you like to use for your alert(s)?
  • Please alert me when IDTCSPU877ANL8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTCSPU877ANL8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTCSPU877ANL8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTCSPU877ANL8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTCSPU877ANL8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTCSPU877ANL8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: