Part Details for IDT79RV3081E-33PF by Integrated Device Technology Inc
Overview of IDT79RV3081E-33PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV3081E-33PF
IDT79RV3081E-33PF CAD Models
IDT79RV3081E-33PF Part Data Attributes:
|
IDT79RV3081E-33PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV3081E-33PF
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CACHE COHERENCY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 33.33 MHz | |
Supply Current-Max | 525 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV3081E-33PF
This table gives cross-reference parts and alternative options found for IDT79RV3081E-33PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV3081E-33PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV3081-33PF8 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP100, CAVITY UP, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT79RV3081E-33PF vs IDT79RV3081-33PF8 |
IDT79RV3081-33PF9 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT79RV3081E-33PF vs IDT79RV3081-33PF9 |
IDT79RV3081-33PF | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | IDT79RV3081E-33PF vs IDT79RV3081-33PF |