Part Details for IDT79R3041-33PF by Integrated Device Technology Inc
Overview of IDT79R3041-33PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT79R3041-33PF
IDT79R3041-33PF CAD Models
IDT79R3041-33PF Part Data Attributes
|
IDT79R3041-33PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3041-33PF
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | CAVITY UP, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Current-Max | 370 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3041-33PF
This table gives cross-reference parts and alternative options found for IDT79R3041-33PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3041-33PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79R3041-33PF9 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs 79R3041-33PF9 |
79R3041-33PF8 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs 79R3041-33PF8 |
79R3041-33PF | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs 79R3041-33PF |
79R3041-33PFG | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs 79R3041-33PFG |
79R3041-33PFG8 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs 79R3041-33PFG8 |
IDT79R3041-33PFG | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT79R3041-33PF vs IDT79R3041-33PFG |