Microcontrollers and Processors
79R3041-33PF9
Integrated Device Technology Inc
Description: RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100

Overview of 79R3041-33PF9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 79R3041-33PF9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79R3041-33PF9 by Integrated Device Technology Inc

79R3041-33PF9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
66.67 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79R3041-33PF9
    Integrated Device Technology Inc
    RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100
    VS

Alternate Parts for 79R3041-33PF9

This table gives cross-reference parts and alternative options found for 79R3041-33PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R3041-33PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79R3041-33PF8 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs 79R3041-33PF8
79R3041-33PF RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs 79R3041-33PF
79R3041-33PFG RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs 79R3041-33PFG
79R3041-33PFG8 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs 79R3041-33PFG8
IDT79R3041-33PFG RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs IDT79R3041-33PFG
IDT79R3041-33PF RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 Integrated Device Technology Inc 79R3041-33PF9 vs IDT79R3041-33PF
Part Number Description Manufacturer Compare
TS80C188EC25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation 79R3041-33PF9 vs TS80C188EC25
KU80L188EC-16 Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation 79R3041-33PF9 vs KU80L188EC-16
TS80C188EC20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation 79R3041-33PF9 vs TS80C188EC20
NG80386LPSX25 Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation 79R3041-33PF9 vs NG80386LPSX25
VY86C06020FC-2 RISC Microprocessor, 32-Bit, 20MHz, CMOS, MQFP100, VLSI Technology Inc 79R3041-33PF9 vs VY86C06020FC-2
AD21479WBSWZ2AXX IC MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100, Microprocessor Analog Devices Inc 79R3041-33PF9 vs AD21479WBSWZ2AXX
TSB80L186EC16 Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation 79R3041-33PF9 vs TSB80L186EC16
KUINTEL386SX12LP Microprocessor, 32-Bit, 12MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation 79R3041-33PF9 vs KUINTEL386SX12LP
XC68EZ328PU16V Microprocessor, 32-Bit, 16.58MHz, HCMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Motorola Semiconductor Products 79R3041-33PF9 vs XC68EZ328PU16V
NG80386SXL-16 Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD 79R3041-33PF9 vs NG80386SXL-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79R3041-33PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79R3041-33PF9 by Integrated Device Technology Inc

  • Please alert me when 79R3041-33PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 79R3041-33PF9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79R3041-33PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 79R3041-33PF9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79R3041-33PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79R3041-33PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: