Part Details for IDT74LVC139ADC8 by Integrated Device Technology Inc
Overview of IDT74LVC139ADC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC139ADC8
IDT74LVC139ADC8 CAD Models
IDT74LVC139ADC8 Part Data Attributes:
|
IDT74LVC139ADC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC139ADC8
Integrated Device Technology Inc
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC139ADC8
This table gives cross-reference parts and alternative options found for IDT74LVC139ADC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC139ADC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC139AD | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | IDT74LVC139ADC8 vs SN74LVC139AD |
74LVC139D | Decoder/Driver | Nexperia | IDT74LVC139ADC8 vs 74LVC139D |
MC74LCX139D | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | IDT74LVC139ADC8 vs MC74LCX139D |
SN74LVC139ANSRE4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | IDT74LVC139ADC8 vs SN74LVC139ANSRE4 |
74LVC139D-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | IDT74LVC139ADC8 vs 74LVC139D-T |
74LCX139MTR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | IDT74LVC139ADC8 vs 74LCX139MTR |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | IDT74LVC139ADC8 vs HD74LVC139FP |
IDT74LVC139ADC | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT74LVC139ADC8 vs IDT74LVC139ADC |
SN74LVC139AQDRQ1 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver | Texas Instruments | IDT74LVC139ADC8 vs SN74LVC139AQDRQ1 |
SN74LVC139ADRG4 | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | IDT74LVC139ADC8 vs SN74LVC139ADRG4 |