Part Details for IDT74FST3383PG by Integrated Device Technology Inc
Overview of IDT74FST3383PG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FST3383PG
IDT74FST3383PG CAD Models
IDT74FST3383PG Part Data Attributes
|
IDT74FST3383PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FST3383PG
Integrated Device Technology Inc
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for IDT74FST3383PG
This table gives cross-reference parts and alternative options found for IDT74FST3383PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST3383PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3383MTC | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | IDT74FST3383PG vs FST3383MTC |
PI5C3383LX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | IDT74FST3383PG vs PI5C3383LX |
74FST3383DT | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | IDT74FST3383PG vs 74FST3383DT |
SN74CBT3383CPW | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | IDT74FST3383PG vs SN74CBT3383CPW |
74FST3383DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | Rochester Electronics LLC | IDT74FST3383PG vs 74FST3383DTR2 |
IDT74FST3383PG8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT74FST3383PG vs IDT74FST3383PG8 |
SN74CBT3383CPWG4 | 10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TSSOP -40 to 85 | Texas Instruments | IDT74FST3383PG vs SN74CBT3383CPWG4 |
SN74CBT3383PWLE | 10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85 | Texas Instruments | IDT74FST3383PG vs SN74CBT3383PWLE |
74FST3383DTR2 | IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver | onsemi | IDT74FST3383PG vs 74FST3383DTR2 |
SN74CBT3383PWRG4 | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70 | Texas Instruments | IDT74FST3383PG vs SN74CBT3383PWRG4 |