Logic
IDT74FCT88915TT100PYG
Integrated Device Technology Inc
Description: PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28

Overview of IDT74FCT88915TT100PYG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT88915TT100PYG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT88915TT100PYG by Integrated Device Technology Inc

IDT74FCT88915TT100PYG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
100 MHZ VERSION
Family
FCT
Input Conditioning
SCHMITT TRIGGER MUX
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Load Capacitance (CL)
20 pF
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.5 ns
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
8 mm
fmax-Min
100 MHz
Want to compare parts?
  1. IDT74FCT88915TT100PYG
    Integrated Device Technology Inc
    PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28
    VS

Alternate Parts for IDT74FCT88915TT100PYG

This table gives cross-reference parts and alternative options found for IDT74FCT88915TT100PYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT88915TT100PYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT88915TTCPYG SSOP-28, Tube Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TTCPYG
74FCT88915TTCPY PLL Based Clock Driver Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TTCPY
74FCT88915TT100PY Clock Driver, CMOS, PDSO28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TT100PY
IDT54FCT88915TT100PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT54FCT88915TT100PYB
IDT74FCT88915T100PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915T100PY
IDT74FCT88915TT100PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915TT100PYB
IDT74FCT88915S100PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915S100PYG
74FCT88915TT100PY8 Clock Driver, CMOS, PDSO28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TT100PY8
IDT54FCT88915TT100PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT54FCT88915TT100PY
IDT74FCT88915TTCPYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915TTCPYG
Part Number Description Manufacturer Compare
74FCT88915TTCPY PLL Based Clock Driver Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TTCPY
74FCT88915TTCPYG SSOP-28, Tube Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TTCPYG
IDT74FCT88915S100PYG PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915S100PYG
IDT54FCT88915TT100PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT54FCT88915TT100PYB
IDT74FCT88915T100PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915T100PY
IDT74FCT88915TT100PYB PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT74FCT88915TT100PYB
IDT54FCT88915TT100PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT54FCT88915TT100PY
IDT7488915TT100PY PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs IDT7488915TT100PY
74FCT88915TTCPYG8 Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Integrated Device Technology Inc IDT74FCT88915TT100PYG vs 74FCT88915TTCPYG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT88915TT100PYG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT88915TT100PYG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT88915TT100PYG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT88915TT100PYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT88915TT100PYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT88915TT100PYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT88915TT100PYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT88915TT100PYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT88915TT100PYG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: