Part Details for IDT54FCT88915TT100PY by Integrated Device Technology Inc
Overview of IDT54FCT88915TT100PY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT54FCT88915TT100PY
IDT54FCT88915TT100PY CAD Models
IDT54FCT88915TT100PY Part Data Attributes
|
IDT54FCT88915TT100PY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT54FCT88915TT100PY
Integrated Device Technology Inc
PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
fmax-Min | 100 MHz |
Alternate Parts for IDT54FCT88915TT100PY
This table gives cross-reference parts and alternative options found for IDT54FCT88915TT100PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT88915TT100PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT88915TTCPYG | SSOP-28, Tube | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs 74FCT88915TTCPYG |
74FCT88915TTCPY | PLL Based Clock Driver | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs 74FCT88915TTCPY |
74FCT88915TT100PY | Clock Driver, CMOS, PDSO28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs 74FCT88915TT100PY |
IDT54FCT88915TT100PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT54FCT88915TT100PYB |
IDT74FCT88915T100PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT74FCT88915T100PY |
IDT74FCT88915TT100PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT74FCT88915TT100PYB |
IDT74FCT88915S100PYG | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT74FCT88915S100PYG |
74FCT88915TT100PY8 | Clock Driver, CMOS, PDSO28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs 74FCT88915TT100PY8 |
IDT74FCT88915TTCPYG | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT74FCT88915TTCPYG |
IDT7488915TT100PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | IDT54FCT88915TT100PY vs IDT7488915TT100PY |