Part Details for 74FCT88915TT100PY by Integrated Device Technology Inc
Overview of 74FCT88915TT100PY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74FCT88915TT100PY
74FCT88915TT100PY CAD Models
74FCT88915TT100PY Part Data Attributes
|
74FCT88915TT100PY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT88915TT100PY
Integrated Device Technology Inc
Clock Driver, CMOS, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP, SSOP28,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 74FCT88915TT100PY
This table gives cross-reference parts and alternative options found for 74FCT88915TT100PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT88915TT100PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT88915TTCPYG | SSOP-28, Tube | Integrated Device Technology Inc | 74FCT88915TT100PY vs 74FCT88915TTCPYG |
74FCT88915TTCPY | PLL Based Clock Driver | Integrated Device Technology Inc | 74FCT88915TT100PY vs 74FCT88915TTCPY |
IDT54FCT88915TT100PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT54FCT88915TT100PYB |
IDT74FCT88915T100PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT74FCT88915T100PY |
IDT74FCT88915TT100PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT74FCT88915TT100PYB |
IDT74FCT88915S100PYG | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 0.650 INCH PITCH, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT74FCT88915S100PYG |
74FCT88915TT100PY8 | Clock Driver, CMOS, PDSO28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs 74FCT88915TT100PY8 |
IDT54FCT88915TT100PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT54FCT88915TT100PY |
IDT74FCT88915TTCPYG | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT74FCT88915TTCPYG |
IDT7488915TT100PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | 74FCT88915TT100PY vs IDT7488915TT100PY |