Logic
IDT74FCT823BL
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28

Overview of IDT74FCT823BL by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for IDT74FCT823BL by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $12.7429
$12.7429 Buy Now

CAD Models for IDT74FCT823BL by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT823BL by Integrated Device Technology Inc

IDT74FCT823BL
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.048 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.4554 mm
Want to compare parts?
  1. IDT74FCT823BL
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for IDT74FCT823BL

This table gives cross-reference parts and alternative options found for IDT74FCT823BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT823BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT823BLM FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT74FCT823BL vs 54FCT823BLM
5962-9222903M3A Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs 5962-9222903M3A
CY54FCT823BTLMB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT74FCT823BL vs CY54FCT823BTLMB
P74FCT823ATLC Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT823BL vs P74FCT823ATLC
5962-88656013X Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 QP Semiconductor IDT74FCT823BL vs 5962-88656013X
74FCT823ALC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT74FCT823BL vs 74FCT823ALC
5962-9222901M3A Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs 5962-9222901M3A
IDT54FCT823DTLB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs IDT54FCT823DTLB
54FCT823ALM FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT74FCT823BL vs 54FCT823ALM
IDT74FCT823ATL Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs IDT74FCT823ATL
Part Number Description Manufacturer Compare
P54FCT823ATLM Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT823BL vs P54FCT823ATLM
IDT74FCT823CTL Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs IDT74FCT823CTL
CD54FCT823AM96 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor IDT74FCT823BL vs CD54FCT823AM96
IDT74FCT823CTLG Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs IDT74FCT823CTLG
P74FCT823CL Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation IDT74FCT823BL vs P74FCT823CL
CY54FCT823ATLM Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor IDT74FCT823BL vs CY54FCT823ATLM
QS54FCT823BTLB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc IDT74FCT823BL vs QS54FCT823BTLB
74FCT823BLCQR FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments IDT74FCT823BL vs 74FCT823BLCQR
IDT74FCT823BTLG Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT823BL vs IDT74FCT823BTLG
QS54FCT823BTS1B Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc IDT74FCT823BL vs QS54FCT823BTS1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT823BL by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT823BL by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT823BL would you like to use for your alert(s)?
  • Please alert me when IDT74FCT823BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT823BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT823BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT823BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT823BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT823BL by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: