Part Details for CD54FCT823AM96 by Harris Semiconductor
Overview of CD54FCT823AM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for CD54FCT823AM96
CD54FCT823AM96 CAD Models
CD54FCT823AM96 Part Data Attributes
|
CD54FCT823AM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT823AM96
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54FCT823AM96
This table gives cross-reference parts and alternative options found for CD54FCT823AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT823AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT823ATSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823ATSOB |
CD54FCT823AM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT823AM96 vs CD54FCT823AM |
CD54FCT823M | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, | Ge Solid State | CD54FCT823AM96 vs CD54FCT823M |
QS54FCT823ATS1 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823ATS1 |
QS54FCT823ATS1B | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823ATS1B |
QS54FCT823CTQ | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD54FCT823AM96 vs QS54FCT823CTQ |
QS54FCT823DTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823DTSOB |
QS54FCT823ATQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823ATQB |
QS54FCT823BTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823BTQB |
QS54FCT823CTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT823AM96 vs QS54FCT823CTQB |