Part Details for IDT74FCT521BTQ by Integrated Device Technology Inc
Overview of IDT74FCT521BTQ by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for IDT74FCT521BTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 101 |
|
RFQ |
Part Details for IDT74FCT521BTQ
IDT74FCT521BTQ CAD Models
IDT74FCT521BTQ Part Data Attributes
|
IDT74FCT521BTQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT521BTQ
Integrated Device Technology Inc
Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for IDT74FCT521BTQ
This table gives cross-reference parts and alternative options found for IDT74FCT521BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT521BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT521CTQM96 | FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Intersil Corporation | IDT74FCT521BTQ vs CD74FCT521CTQM96 |
74FCT521CTQG | QSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT521BTQ vs 74FCT521CTQG |
IDT74FCT521ATQG | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | IDT74FCT521BTQ vs IDT74FCT521ATQG |
PI74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT521BTQ vs PI74FCT521ATQ |
PI74FCT521BTQX | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT521BTQ vs PI74FCT521BTQX |
QS74FCT521CTQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | IDT74FCT521BTQ vs QS74FCT521CTQ |
QS74FCT521TQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | IDT74FCT521BTQ vs QS74FCT521TQ |
IDT74FCT521CTQG8 | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT521BTQ vs IDT74FCT521CTQG8 |
PI74FCT521BTQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT521BTQ vs PI74FCT521BTQ |
IDT74FCT521ATQ | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT521BTQ vs IDT74FCT521ATQ |