Part Details for IDT74FCT138ATQG by Integrated Device Technology Inc
Overview of IDT74FCT138ATQG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for IDT74FCT138ATQG
IDT74FCT138ATQG CAD Models
IDT74FCT138ATQG Part Data Attributes
|
IDT74FCT138ATQG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT138ATQG
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for IDT74FCT138ATQG
This table gives cross-reference parts and alternative options found for IDT74FCT138ATQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT138ATQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT138ATQCT | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | IDT74FCT138ATQG vs CY74FCT138ATQCT |
CY74FCT138TQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | IDT74FCT138ATQG vs CY74FCT138TQC |
CY74FCT138TQCT | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | IDT74FCT138ATQG vs CY74FCT138TQCT |
PI74FCT138TQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | IDT74FCT138ATQG vs PI74FCT138TQ |
CY74FCT138ATQC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | IDT74FCT138ATQG vs CY74FCT138ATQC |
CY74FCT138TQCT | 1-of-8 Decoder 16-SSOP -40 to 85 | Texas Instruments | IDT74FCT138ATQG vs CY74FCT138TQCT |
CY74FCT138ATQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | IDT74FCT138ATQG vs CY74FCT138ATQC |
CY74FCT138CTQCT | 1-of-8 Decoder 16-SSOP -40 to 85 | Texas Instruments | IDT74FCT138ATQG vs CY74FCT138CTQCT |
CY74FCT138CTQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | IDT74FCT138ATQG vs CY74FCT138CTQC |