Part Details for CY74FCT138ATQCT by Cypress Semiconductor
Overview of CY74FCT138ATQCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT138ATQCT
CY74FCT138ATQCT CAD Models
CY74FCT138ATQCT Part Data Attributes
|
CY74FCT138ATQCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138ATQCT
Cypress Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT138ATQCT
This table gives cross-reference parts and alternative options found for CY74FCT138ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT138TQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | CY74FCT138ATQCT vs CY74FCT138TQC |
CY74FCT138TQCT | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT138ATQCT vs CY74FCT138TQCT |
PI74FCT138TQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT138ATQCT vs PI74FCT138TQ |
CY74FCT138ATQC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT138ATQCT vs CY74FCT138ATQC |
CY74FCT138TQCT | 1-of-8 Decoder 16-SSOP -40 to 85 | Texas Instruments | CY74FCT138ATQCT vs CY74FCT138TQCT |
CY74FCT138ATQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | CY74FCT138ATQCT vs CY74FCT138ATQC |
CY74FCT138CTQCT | 1-of-8 Decoder 16-SSOP -40 to 85 | Texas Instruments | CY74FCT138ATQCT vs CY74FCT138CTQCT |
CY74FCT138CTQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | CY74FCT138ATQCT vs CY74FCT138CTQC |