Logic
IDT74CBTLV16212PV8
Integrated Device Technology Inc
Description: Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, SSOP-56

Overview of IDT74CBTLV16212PV8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74CBTLV16212PV8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74CBTLV16212PV8 by Integrated Device Technology Inc

IDT74CBTLV16212PV8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
2
Number of Functions
12
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. IDT74CBTLV16212PV8
    Integrated Device Technology Inc
    Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, SSOP-56
    VS

Alternate Parts for IDT74CBTLV16212PV8

This table gives cross-reference parts and alternative options found for IDT74CBTLV16212PV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV16212PV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBTLV16212DLG4 CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74CBTLV16212PV8 vs 74CBTLV16212DLG4
SN74CBTLV16212DLR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85 Texas Instruments IDT74CBTLV16212PV8 vs SN74CBTLV16212DLR
IDT74CBTLV16212PV Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74CBTLV16212PV8 vs IDT74CBTLV16212PV
Part Number Description Manufacturer Compare
PI5C16213AX Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74CBTLV16212PV8 vs PI5C16213AX
74LVX16212MTD LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 Texas Instruments IDT74CBTLV16212PV8 vs 74LVX16212MTD
935270186118 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors IDT74CBTLV16212PV8 vs 935270186118
IDT74CBTLV16212PFG Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, TVSOP-56 Integrated Device Technology Inc IDT74CBTLV16212PV8 vs IDT74CBTLV16212PFG
74CBT16212ADGGRG4 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 Texas Instruments IDT74CBTLV16212PV8 vs 74CBT16212ADGGRG4
SN74CBTLV16212DGGR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments IDT74CBTLV16212PV8 vs SN74CBTLV16212DGGR
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc IDT74CBTLV16212PV8 vs IDT74CBTLV16212PAG
FST16213MTD Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC IDT74CBTLV16212PV8 vs FST16213MTD
SN74CBTLV16212GQLR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PBGA56 Texas Instruments IDT74CBTLV16212PV8 vs SN74CBTLV16212GQLR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc IDT74CBTLV16212PV8 vs 74CBTLV16212PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74CBTLV16212PV8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74CBTLV16212PV8 by Integrated Device Technology Inc

  • Please alert me when IDT74CBTLV16212PV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74CBTLV16212PV8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74CBTLV16212PV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74CBTLV16212PV8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74CBTLV16212PV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74CBTLV16212PV8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: