Part Details for 74CBT16212ADGGRG4 by Texas Instruments
Overview of 74CBT16212ADGGRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74CBT16212ADGGRG4
74CBT16212ADGGRG4 CAD Models
74CBT16212ADGGRG4 Part Data Attributes
|
74CBT16212ADGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74CBT16212ADGGRG4
Texas Instruments
24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS A 24-BIT BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74CBT16212ADGGRG4
This table gives cross-reference parts and alternative options found for 74CBT16212ADGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBT16212ADGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16212MTDX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 74CBT16212ADGGRG4 vs FST16212MTDX |
935270385118 | IC 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74CBT16212ADGGRG4 vs 935270385118 |
CBT16212DGG,112 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables@en-us | Nexperia | 74CBT16212ADGGRG4 vs CBT16212DGG,112 |
SN74CBT16212DGGR | 24-Bit Bus-Exchange Switch 56-TSSOP -40 to 85 | Texas Instruments | 74CBT16212ADGGRG4 vs SN74CBT16212DGGR |
74LVX16212MTD | IC LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver | National Semiconductor Corporation | 74CBT16212ADGGRG4 vs 74LVX16212MTD |
FST16212MTD | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 74CBT16212ADGGRG4 vs FST16212MTD |
CBT16212DGG,118 | CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin | NXP Semiconductors | 74CBT16212ADGGRG4 vs CBT16212DGG,118 |
HD74CBT16212AT | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, PDSO56, TSSOP-56 | Hitachi Ltd | 74CBT16212ADGGRG4 vs HD74CBT16212AT |
935270385112 | IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74CBT16212ADGGRG4 vs 935270385112 |
HD74CBT16212ATEL | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Hitachi Ltd | 74CBT16212ADGGRG4 vs HD74CBT16212ATEL |