Logic
SN74CBTLV16212DGGR
Texas Instruments
Description: CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56

Overview of SN74CBTLV16212DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74CBTLV16212DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTLV16212DGGR by Texas Instruments

SN74CBTLV16212DGGR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
24
Number of Functions
1
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74CBTLV16212DGGR
    Texas Instruments
    CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
    VS

Alternate Parts for SN74CBTLV16212DGGR

This table gives cross-reference parts and alternative options found for SN74CBTLV16212DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16212DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV16212GR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments SN74CBTLV16212DGGR vs SN74CBTLV16212GR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc SN74CBTLV16212DGGR vs 74CBTLV16212PAG8
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation SN74CBTLV16212DGGR vs IDT74CBTLV16212PAG
74CBTLV16212PAG CBTLV/3B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Rochester Electronics LLC SN74CBTLV16212DGGR vs 74CBTLV16212PAG
74CBTLV16212PAG8 Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel Renesas Electronics Corporation SN74CBTLV16212DGGR vs 74CBTLV16212PAG8
IDT74CBTLV16212PAG8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CBTLV16212DGGR vs IDT74CBTLV16212PAG8
74CBTLV16212GRE4 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments SN74CBTLV16212DGGR vs 74CBTLV16212GRE4
74CBTLV16212PAG Low-Voltage 24-Bit Bus Exchange Switch, TSSOP34/Tube Renesas Electronics Corporation SN74CBTLV16212DGGR vs 74CBTLV16212PAG
IDT74CBTLV16212PAG8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation SN74CBTLV16212DGGR vs IDT74CBTLV16212PAG8
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc SN74CBTLV16212DGGR vs IDT74CBTLV16212PAG
Part Number Description Manufacturer Compare
PI5C16213AX Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74CBTLV16212DGGR vs PI5C16213AX
74LVX16212MTD LV/LV-A/LVX/H SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 Texas Instruments SN74CBTLV16212DGGR vs 74LVX16212MTD
935270186118 IC 12 2-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74CBTLV16212DGGR vs 935270186118
IDT74CBTLV16212PFG Bus Exchanger, CBTLV/3B Series, 12-Func, 2-Bit, True Output, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74CBTLV16212DGGR vs IDT74CBTLV16212PFG
74CBT16212ADGGRG4 24-Bit FET Bus-Exchange Switch 56-TSSOP -40 to 85 Texas Instruments SN74CBTLV16212DGGR vs 74CBT16212ADGGRG4
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc SN74CBTLV16212DGGR vs IDT74CBTLV16212PAG
FST16213MTD Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74CBTLV16212DGGR vs FST16213MTD
SN74CBTLV16212GQLR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PBGA56 Texas Instruments SN74CBTLV16212DGGR vs SN74CBTLV16212GQLR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc SN74CBTLV16212DGGR vs 74CBTLV16212PAG8
IDT74FST163212PF8 Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc SN74CBTLV16212DGGR vs IDT74FST163212PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLV16212DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLV16212DGGR by Texas Instruments

  • Please alert me when SN74CBTLV16212DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTLV16212DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLV16212DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTLV16212DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLV16212DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLV16212DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: