Logic
IDT74ALVCH16835PV
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56

Overview of IDT74ALVCH16835PV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74ALVCH16835PV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH16835PV by Integrated Device Technology Inc

IDT74ALVCH16835PV
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. IDT74ALVCH16835PV
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56
    VS

Alternate Parts for IDT74ALVCH16835PV

This table gives cross-reference parts and alternative options found for IDT74ALVCH16835PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16835PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH16835DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs SN74ALVCH16835DLR
SN74ALVCH16835DL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs SN74ALVCH16835DL
SN74ALVC16835DLG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH16835PV vs SN74ALVC16835DLG4
PI74ALVCH16835VX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16835PV vs PI74ALVCH16835VX
SN74ALVC16835DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs SN74ALVC16835DLR
74ALVC16835DLRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH16835PV vs 74ALVC16835DLRG4
PI74ALVCH16835VEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16835PV vs PI74ALVCH16835VEX
PI74ALVC16835V Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16835PV vs PI74ALVC16835V
IDT74ALVC16835PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc IDT74ALVCH16835PV vs IDT74ALVC16835PV8
SN74ALVC16835DLG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs SN74ALVC16835DLG4
Part Number Description Manufacturer Compare
SN74ALVC16835DLG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH16835PV vs SN74ALVC16835DLG4
IDT74ALVC16835APV Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc IDT74ALVCH16835PV vs IDT74ALVC16835APV
HD74ALVC16836T Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd IDT74ALVCH16835PV vs HD74ALVC16836T
IDT74ALVC16836PA Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16835PV vs IDT74ALVC16836PA
935267385118 Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 Nexperia IDT74ALVCH16835PV vs 935267385118
74ALVC16836ADGG:11 74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin Nexperia IDT74ALVCH16835PV vs 74ALVC16836ADGG:11
74ALVC16835DLRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH16835PV vs 74ALVC16835DLRG4
935267385118 IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16835PV vs 935267385118
74ALVC16835DLRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs 74ALVC16835DLRG4
SN74ALVCH16835DLR ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH16835PV vs SN74ALVCH16835DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16835PV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16835PV by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16835PV would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16835PV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16835PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16835PV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16835PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16835PV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16835PV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: