-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC16836ADGG:11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC16836ADGG:11
Nexperia
74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74ALVC16836ADGG:11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16836ADGG:11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16836ADGG,11 | 74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin | Nexperia | 74ALVC16836ADGG:11 vs 74ALVC16836ADGG,11 |
74ALVC16836ADGG-T | IC ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC16836ADGG:11 vs 74ALVC16836ADGG-T |
935267385112 | Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74ALVC16836ADGG:11 vs 935267385112 |
HD74ALVC16836T-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 74ALVC16836ADGG:11 vs HD74ALVC16836T-EL |
IDT74ALVC16836PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74ALVC16836ADGG:11 vs IDT74ALVC16836PA8 |
74ALVC16836ADGG:11 | 74ALVC16836A - 20-bit registered driver with inverted register enable (3‑state) TSSOP 56-Pin | NXP Semiconductors | 74ALVC16836ADGG:11 vs 74ALVC16836ADGG:11 |
HD74ALVC16836T | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 74ALVC16836ADGG:11 vs HD74ALVC16836T |
74ALVC16836ADGG,11 | 74ALVC16836A - 20-bit registered driver with inverted register enable (3‑state) TSSOP 56-Pin | NXP Semiconductors | 74ALVC16836ADGG:11 vs 74ALVC16836ADGG,11 |
935267385118 | IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC16836ADGG:11 vs 935267385118 |
HD74ALVC16836T-EL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 74ALVC16836ADGG:11 vs HD74ALVC16836T-EL |