Part Details for 935267385118 by Nexperia
Overview of 935267385118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267385118
935267385118 CAD Models
935267385118 Part Data Attributes
|
935267385118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935267385118
Nexperia
Bus Driver, ALVC/VCX/A Series, 20-Func, 1-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935267385118
This table gives cross-reference parts and alternative options found for 935267385118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267385118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVC16836 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 935267385118 vs HD74ALVC16836 |
IDT74ALVC16836PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 935267385118 vs IDT74ALVC16836PA8 |
HD74ALVC16836T | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 935267385118 vs HD74ALVC16836T |
935267385118 | IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267385118 vs 935267385118 |
935267385112 | IC ALVC/VCX/A SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267385118 vs 935267385112 |
74ALVC16836ADGG,11 | 74ALVC16836A - 20-bit registered driver with inverted register enable; 3‑state@en-us TSSOP 56-Pin | Nexperia | 935267385118 vs 74ALVC16836ADGG,11 |
HD74ALVC16836T | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 935267385118 vs HD74ALVC16836T |
74ALVC16836ADGG | IC ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 935267385118 vs 74ALVC16836ADGG |
HD74ALVC16836T-EL | ALVC/VCX/A SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 935267385118 vs HD74ALVC16836T-EL |
74ALVC16836ADGG | Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267385118 vs 74ALVC16836ADGG |