Part Details for IDT74ALVCH162245PAG8 by Integrated Device Technology Inc
Overview of IDT74ALVCH162245PAG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH162245PAG8
IDT74ALVCH162245PAG8 CAD Models
IDT74ALVCH162245PAG8 Part Data Attributes
|
IDT74ALVCH162245PAG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH162245PAG8
Integrated Device Technology Inc
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.50 MM PITCH, GREEN, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCH162245PAG8
This table gives cross-reference parts and alternative options found for IDT74ALVCH162245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC16245ATEL-E | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | IDT74ALVCH162245PAG8 vs HD74LVC16245ATEL-E |
74LVTH16245BDGG,11 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | IDT74ALVCH162245PAG8 vs 74LVTH16245BDGG,11 |
935238470118 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74ALVCH162245PAG8 vs 935238470118 |
74ALVCH162245DGG:5 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin | Nexperia | IDT74ALVCH162245PAG8 vs 74ALVCH162245DGG:5 |
74LVCH16245DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PAG8 vs 74LVCH16245DGG |
VC16245ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PAG8 vs VC16245ADGG |
74LVC162245APAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74ALVCH162245PAG8 vs 74LVC162245APAG |
74LVCHR16245AGRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | IDT74ALVCH162245PAG8 vs 74LVCHR16245AGRG4 |
74LVCH16245ADGG-Q100 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | IDT74ALVCH162245PAG8 vs 74LVCH16245ADGG-Q100 |
VC16245ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74ALVCH162245PAG8 vs VC16245ADGG-T |