Part Details for CD74LPT16374MT by Intersil Corporation
Overview of CD74LPT16374MT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD74LPT16374MT
CD74LPT16374MT CAD Models
CD74LPT16374MT Part Data Attributes
|
CD74LPT16374MT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16374MT
Intersil Corporation
LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74LPT16374MT
This table gives cross-reference parts and alternative options found for CD74LPT16374MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16374MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC16245ATEL-E | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | CD74LPT16374MT vs HD74LVC16245ATEL-E |
74LVTH16245BDGG,11 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us TSSOP 48-Pin | Nexperia | CD74LPT16374MT vs 74LVTH16245BDGG,11 |
935238470118 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | Nexperia | CD74LPT16374MT vs 935238470118 |
74ALVCH162245DGG:5 | 74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin | Nexperia | CD74LPT16374MT vs 74ALVCH162245DGG:5 |
74LVCH16245DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CD74LPT16374MT vs 74LVCH16245DGG |
VC16245ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CD74LPT16374MT vs VC16245ADGG |
74LVC162245APAG | TSSOP-48, Tube | Integrated Device Technology Inc | CD74LPT16374MT vs 74LVC162245APAG |
74LVCHR16245AGRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | CD74LPT16374MT vs 74LVCHR16245AGRG4 |
74LVCH16245ADGG-Q100 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | CD74LPT16374MT vs 74LVCH16245ADGG-Q100 |
VC16245ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CD74LPT16374MT vs VC16245ADGG-T |