Memory
IDT7140SA100TFGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64

Overview of IDT7140SA100TFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140SA100TFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140SA100TFGI by Integrated Device Technology Inc

IDT7140SA100TFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. IDT7140SA100TFGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64
    VS

Alternate Parts for IDT7140SA100TFGI

This table gives cross-reference parts and alternative options found for IDT7140SA100TFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA100TFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7140SA100TFB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TFB
IDT7140SA100TF Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TF
IDT7140LA100TFG8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100TFG8
IDT7140LA100TFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100TFGB
IDT7140LA100TFGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100TFGI
IDT7140LA100TFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100TFI
IDT7140SA100TF8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TF8
IDT7140SA100TFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TFGB
IDT7140SA100TFG8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TFG8
IDT7140SA100TFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100TFI
Part Number Description Manufacturer Compare
IDT7140LA100JB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100JB
7140LA100L48BG Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100TFGI vs 7140LA100L48BG
IDT7140LA100CGB Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100CGB
IDT7140LA100PB Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100PB
IDT7140LA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100CG
7140SA100LGB Dual-Port SRAM Integrated Device Technology Inc IDT7140SA100TFGI vs 7140SA100LGB
IDT7140SA100PGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140SA100PGI
7140LA100JB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140SA100TFGI vs 7140LA100JB
IDT7140LA100L48GB Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100L48GB
IDT7140LA100L Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100TFGI vs IDT7140LA100L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140SA100TFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140SA100TFGI by Integrated Device Technology Inc

  • Please alert me when IDT7140SA100TFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7140SA100TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140SA100TFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7140SA100TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140SA100TFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140SA100TFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: