Memory
IDT7140SA100TFB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64

Overview of IDT7140SA100TFB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140SA100TFB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140SA100TFB by Integrated Device Technology Inc

IDT7140SA100TFB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. IDT7140SA100TFB
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64
    VS

Alternate Parts for IDT7140SA100TFB

This table gives cross-reference parts and alternative options found for IDT7140SA100TFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA100TFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7140SA100TFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TFI
IDT7140SA100TFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TFGB
IDT7140SA100TF8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TF8
IDT7140SA100TF Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TF
IDT7140SA100TFGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TFGI
IDT7140LA100TF Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140LA100TF
IDT7140SA100TFG8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100TFG8
IDT7140LA100TFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140LA100TFGB
IDT7140LA100TFB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140LA100TFB
IDT7140LA100TFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140LA100TFI
Part Number Description Manufacturer Compare
IDT7140SA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100LB
IDT7140SA100L48 Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100L48
IDT7140LA100PFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140LA100PFI
7140LA100LGB8 Dual-Port SRAM Integrated Device Technology Inc IDT7140SA100TFB vs 7140LA100LGB8
IDT7140SA100PFG8 Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100PFG8
7140LA100L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation IDT7140SA100TFB vs 7140LA100L48B
IDT7140SA100JGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100JGB
7140SA100PDGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140SA100TFB vs 7140SA100PDGI
7140LA100PDG PDIP-48, Tube Integrated Device Technology Inc IDT7140SA100TFB vs 7140LA100PDG
IDT7140SA100CG Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140SA100TFB vs IDT7140SA100CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140SA100TFB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140SA100TFB by Integrated Device Technology Inc

  • Please alert me when IDT7140SA100TFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7140SA100TFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140SA100TFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7140SA100TFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140SA100TFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140SA100TFB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: