7140SA100LGB
Integrated Device Technology Inc
Description: Dual-Port SRAM

Overview of 7140SA100LGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7140SA100LGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7140SA100LGB by Integrated Device Technology Inc

7140SA100LGB
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
S-XQCC-N48
Memory Density
8192 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 7140SA100LGB
    Integrated Device Technology Inc
    Dual-Port SRAM
    VS

Alternate Parts for 7140SA100LGB

This table gives cross-reference parts and alternative options found for 7140SA100LGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140SA100LGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7140SA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100LB
7140LA100LG Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140LA100LG
7140LA100LGB Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140LA100LGB
IDT7140LA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140LA100LB
7140LA100LGI8 Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140LA100LGI8
7140LA100LGB8 Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140LA100LGB8
IDT7140SA100L Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100L
7140SA100LG8 Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140SA100LG8
IDT7140LA100L Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140LA100L
7140SA100LGI Dual-Port SRAM Integrated Device Technology Inc 7140SA100LGB vs 7140SA100LGI
Part Number Description Manufacturer Compare
7140SA100JI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7140SA100LGB vs 7140SA100JI
IDT7140SA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100LB
IDT7140SA100TFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100TFGB
7140SA100CI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, SIDE BRAZED, DIP-48 Integrated Device Technology Inc 7140SA100LGB vs 7140SA100CI
IDT7140LA100P Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140LA100P
7140SA100PF TQFP-64, Tray Integrated Device Technology Inc 7140SA100LGB vs 7140SA100PF
IDT7140LA100F Dual-Port SRAM, 1KX8, 100ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140LA100F
IDT7140SA100PDGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100PDGI
7140SA100PFGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7140SA100LGB vs 7140SA100PFGB
IDT7140SA100L48GI Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc 7140SA100LGB vs IDT7140SA100L48GI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7140SA100LGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7140SA100LGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7140SA100LGB would you like to use for your alert(s)?
  • Please alert me when 7140SA100LGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7140SA100LGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7140SA100LGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7140SA100LGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7140SA100LGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7140SA100LGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: