Part Details for 7140LA100L48B by Renesas Electronics Corporation
Overview of 7140LA100L48B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7140LA100L48B | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part Details for 7140LA100L48B
7140LA100L48B CAD Models
7140LA100L48B Part Data Attributes
|
7140LA100L48B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7140LA100L48B
Renesas Electronics Corporation
1K x 8 Dual-Port RAM, LCC34/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LCC | |
Pin Count | 48 | |
Manufacturer Package Code | LC48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for 7140LA100L48B
This table gives cross-reference parts and alternative options found for 7140LA100L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7140LA100L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7140LA100L48I8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs IDT7140LA100L48I8 |
7140LA100L48 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs 7140LA100L48 |
IDT7140LA100L48G | Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | 7140LA100L48B vs IDT7140LA100L48G |
7140SA100L48GI8 | Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs 7140SA100L48GI8 |
7140LA100L48B | LCC-48, Tube | Integrated Device Technology Inc | 7140LA100L48B vs 7140LA100L48B |
7140LA100L48I8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs 7140LA100L48I8 |
IDT7140LA100L48G8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs IDT7140LA100L48G8 |
7140SA100L488 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 | Integrated Device Technology Inc | 7140LA100L48B vs 7140SA100L488 |
IDT7140LA100L48BG | Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | 7140LA100L48B vs IDT7140LA100L48BG |
IDT7140SA100L48GB | Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | 7140LA100L48B vs IDT7140SA100L48GB |