Memory
IDT7140SA100L48
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48

Overview of IDT7140SA100L48 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140SA100L48 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140SA100L48 by Integrated Device Technology Inc

IDT7140SA100L48
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCN, LCC48,.56SQ,40
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.3002 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.3002 mm
Want to compare parts?
  1. IDT7140SA100L48
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48
    VS

Alternate Parts for IDT7140SA100L48

This table gives cross-reference parts and alternative options found for IDT7140SA100L48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA100L48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7140LA100L48I8 Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100L48I8
7140LA100L48 Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs 7140LA100L48
IDT7140LA100L48G Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100L48G
7140SA100L48GI8 Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs 7140SA100L48GI8
7140LA100L48B LCC-48, Tube Integrated Device Technology Inc IDT7140SA100L48 vs 7140LA100L48B
7140LA100L48I8 Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs 7140LA100L48I8
IDT7140LA100L48G8 Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100L48G8
7140SA100L488 Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7140SA100L48 vs 7140SA100L488
IDT7140LA100L48BG Dual-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100L48BG
IDT7140SA100L48GB Dual-Port SRAM, 1KX8, 100ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100L48GB
Part Number Description Manufacturer Compare
IDT7140SA100LB Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100LB
7140LA100LGI8 Dual-Port SRAM Integrated Device Technology Inc IDT7140SA100L48 vs 7140LA100LGI8
IDT7140SA100TFG8 Multi-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100TFG8
IDT7140LA100F Dual-Port SRAM, 1KX8, 100ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100F
IDT7140SA100TFI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100TFI
7140LA100L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation IDT7140SA100L48 vs 7140LA100L48B
IDT7140LA100CGI Dual-Port SRAM, 1KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100CGI
IDT7140LA100PGB Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140LA100PGB
IDT7140SA100PFGI Dual-Port SRAM, 1KX8, 100ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100PFGI
IDT7140SA100FGI Dual-Port SRAM, 1KX8, 100ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7140SA100L48 vs IDT7140SA100FGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140SA100L48 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140SA100L48 by Integrated Device Technology Inc

  • Please alert me when IDT7140SA100L48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140SA100L48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140SA100L48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140SA100L48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140SA100L48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140SA100L48 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: