Memory
IDT7134LA35FI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48

Overview of IDT7134LA35FI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7134LA35FI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7134LA35FI by Integrated Device Technology Inc

IDT7134LA35FI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
CERAMIC, FP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
S-CQFP-F48
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
QFL48,.75SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.7432 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. IDT7134LA35FI
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48
    VS

Alternate Parts for IDT7134LA35FI

This table gives cross-reference parts and alternative options found for IDT7134LA35FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134LA35FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7134SA35FGI Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 Integrated Device Technology Inc IDT7134LA35FI vs 7134SA35FGI
7134LA35FI Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134LA35FI
IDT7134SA35FGI8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs IDT7134SA35FGI8
7134SA35FI Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134SA35FI
7134LA35FI8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134LA35FI8
IDT7134SA35FI Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7134LA35FI vs IDT7134SA35FI
IDT7134SA35FI8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs IDT7134SA35FI8
7134SA35F Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134SA35F
7134LA35F Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134LA35F
7134SA35FGI8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQFP48 Integrated Device Technology Inc IDT7134LA35FI vs 7134SA35FGI8
Part Number Description Manufacturer Compare
CL4K-671342V-18:R Dual-Port SRAM, 4KX8, 18ns, CMOS, CQCC48, Temic Semiconductors IDT7134LA35FI vs CL4K-671342V-18:R
IDT7140LA90L48 Multi-Port SRAM, 1KX8, 90ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7134LA35FI vs IDT7140LA90L48
MM4K-67130V-55/883 Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, Temic Semiconductors IDT7134LA35FI vs MM4K-67130V-55/883
IDT7134LA55J8 Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7134LA35FI vs IDT7134LA55J8
CMKK-671342V-18SHXXX Dual-Port SRAM, 4KX8, 18ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7134LA35FI vs CMKK-671342V-18SHXXX
7134SA35PGI Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7134LA35FI vs 7134SA35PGI
SMKK-671342V-35FHXXX:R Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7134LA35FI vs SMKK-671342V-35FHXXX:R
MM4K-671342V-35/883 Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, Temic Semiconductors IDT7134LA35FI vs MM4K-671342V-35/883
SM4K-67140V-45SHXXX:R Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Atmel Corporation IDT7134LA35FI vs SM4K-67140V-45SHXXX:R
CMQ3-67140L-45SHXXX:D Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IDT7134LA35FI vs CMQ3-67140L-45SHXXX:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7134LA35FI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7134LA35FI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7134LA35FI would you like to use for your alert(s)?
  • Please alert me when IDT7134LA35FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7134LA35FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7134LA35FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7134LA35FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7134LA35FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7134LA35FI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: