Part Details for 7134SA35PGI by Integrated Device Technology Inc
Overview of 7134SA35PGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7134SA35PGI
7134SA35PGI CAD Models
7134SA35PGI Part Data Attributes
|
7134SA35PGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134SA35PGI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e3 | |
Length | 61.849 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 7134SA35PGI
This table gives cross-reference parts and alternative options found for 7134SA35PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134SA35PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7134L35P | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs 7134L35P |
7134SA35PDGI | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs 7134SA35PDGI |
IDT7134SA35PGI | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs IDT7134SA35PGI |
7134SA35P | PDIP-48, Tube | Integrated Device Technology Inc | 7134SA35PGI vs 7134SA35P |
IDT7134SA35PGB | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs IDT7134SA35PGB |
7134S35P | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs 7134S35P |
IDT7134LA35PDG | Multi-Port SRAM, 4KX8, 35ns, CMOS, PDIP48 | Integrated Device Technology Inc | 7134SA35PGI vs IDT7134LA35PDG |
IDT7134LA35PG | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs IDT7134LA35PG |
7134SA35PB | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs 7134SA35PB |
IDT7134SA35PI | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | 7134SA35PGI vs IDT7134SA35PI |