Part Details for SMKK-671342V-35FHXXX:R by Atmel Corporation
Overview of SMKK-671342V-35FHXXX:R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMKK-671342V-35FHXXX:R
SMKK-671342V-35FHXXX:R CAD Models
SMKK-671342V-35FHXXX:R Part Data Attributes
|
SMKK-671342V-35FHXXX:R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
SMKK-671342V-35FHXXX:R
Atmel Corporation
Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.400 INCH, MQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 0.400 INCH, MQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQFP-F48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SMKK-671342V-35FHXXX:R
This table gives cross-reference parts and alternative options found for SMKK-671342V-35FHXXX:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMKK-671342V-35FHXXX:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL4K-671342V-18:R | Dual-Port SRAM, 4KX8, 18ns, CMOS, CQCC48, | Temic Semiconductors | SMKK-671342V-35FHXXX:R vs CL4K-671342V-18:R |
IDT7140LA90L48 | Multi-Port SRAM, 1KX8, 90ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | SMKK-671342V-35FHXXX:R vs IDT7140LA90L48 |
MM4K-67130V-55/883 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, | Temic Semiconductors | SMKK-671342V-35FHXXX:R vs MM4K-67130V-55/883 |
IDT7134LA55J8 | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | SMKK-671342V-35FHXXX:R vs IDT7134LA55J8 |
CMKK-671342V-18SHXXX | Dual-Port SRAM, 4KX8, 18ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | SMKK-671342V-35FHXXX:R vs CMKK-671342V-18SHXXX |
7134SA35PGI | Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | SMKK-671342V-35FHXXX:R vs 7134SA35PGI |
MM4K-671342V-35/883 | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | SMKK-671342V-35FHXXX:R vs MM4K-671342V-35/883 |
SM4K-67140V-45SHXXX:R | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Atmel Corporation | SMKK-671342V-35FHXXX:R vs SM4K-67140V-45SHXXX:R |
CMQ3-67140L-45SHXXX:D | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | SMKK-671342V-35FHXXX:R vs CMQ3-67140L-45SHXXX:D |
MM4K-67140L-35P883:RD | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | SMKK-671342V-35FHXXX:R vs MM4K-67140L-35P883:RD |