Part Details for IDT7133LA35PF9 by Integrated Device Technology Inc
Overview of IDT7133LA35PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT7133LA35PF9
IDT7133LA35PF9 CAD Models
IDT7133LA35PF9 Part Data Attributes
|
IDT7133LA35PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7133LA35PF9
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7133LA35PF9
This table gives cross-reference parts and alternative options found for IDT7133LA35PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133LA35PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7133LA35PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7133LA35PF9 vs 7133LA35PF |
7133LA35PFGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs 7133LA35PFGB |
7133LA35PFI | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs 7133LA35PFI |
71V33L35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs 71V33L35PF |
71V33S35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs 71V33S35PF |
IDT7133LA35PFGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs IDT7133LA35PFGB |
IDT7133LA35PFGI | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs IDT7133LA35PFGI |
7133SA35PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7133LA35PF9 vs 7133SA35PF |
IDT7133SA35PF9 | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs IDT7133SA35PF9 |
7133LA35PFG | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7133LA35PF9 vs 7133LA35PFG |