Datasheets
IDT7133LA35PFGB by: Integrated Device Technology Inc

Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100

Part Details for IDT7133LA35PFGB by Integrated Device Technology Inc

Overview of IDT7133LA35PFGB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Part Details for IDT7133LA35PFGB

IDT7133LA35PFGB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7133LA35PFGB Part Data Attributes

IDT7133LA35PFGB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7133LA35PFGB Integrated Device Technology Inc Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Memory Density 32768 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX16
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for IDT7133LA35PFGB

This table gives cross-reference parts and alternative options found for IDT7133LA35PFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133LA35PFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDT7133LA35PF8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 IDT7133LA35PFGB vs IDT7133LA35PF8
IDT7133SA35PF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 IDT7133LA35PFGB vs IDT7133SA35PF
IDT7133SA35PFGI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 IDT7133LA35PFGB vs IDT7133SA35PFGI
7133LA35PF Integrated Device Technology Inc Check for Price TQFP-100, Tray IDT7133LA35PFGB vs 7133LA35PF
7133LA35PFGB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 IDT7133LA35PFGB vs 7133LA35PFGB
71V33L35PF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 IDT7133LA35PFGB vs 71V33L35PF
71V33S35PF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 IDT7133LA35PFGB vs 71V33S35PF
IDT7133LA35PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 IDT7133LA35PFGB vs IDT7133LA35PFG
IDT7133SA35PFGB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 IDT7133LA35PFGB vs IDT7133SA35PFGB
IDT7133LA35PFB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 IDT7133LA35PFGB vs IDT7133LA35PFB
Part Number Manufacturer Composite Price Description Compare
IDT7133LA35GB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 IDT7133LA35PFGB vs IDT7133LA35GB
IDT7133SA35PFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 IDT7133LA35PFGB vs IDT7133SA35PFG
IDT7133SA35GB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 IDT7133LA35PFGB vs IDT7133SA35GB
7133LA35GGB8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT7133LA35PFGB vs 7133LA35GGB8
7133SA35FG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP68, 1.180 X 1.180 INCH, 0.160 INCH, GREEN, FP-68 IDT7133LA35PFGB vs 7133SA35FG
7133SA35FGB8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP68, 1.180 X 1.180 INCH, 0.160 INCH, GREEN, FP-68 IDT7133LA35PFGB vs 7133SA35FGB8
7133SA35JGB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 IDT7133LA35PFGB vs 7133SA35JGB
7133SA35GGB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT7133LA35PFGB vs 7133SA35GGB
7133LA35JG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 IDT7133LA35PFGB vs 7133LA35JG8
7133LA35JGB8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 IDT7133LA35PFGB vs 7133LA35JGB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7133LA35PFGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7133LA35PFGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7133LA35PFGB would you like to use for your alert(s)?
  • Please alert me when IDT7133LA35PFGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7133LA35PFGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7133LA35PFGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7133LA35PFGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7133LA35PFGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7133LA35PFGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: