Part Details for 7133LA35PF by Integrated Device Technology Inc
Overview of 7133LA35PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA35PF | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA35PF8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for 7133LA35PF
7133LA35PF CAD Models
7133LA35PF Part Data Attributes
|
7133LA35PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133LA35PF
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 7133LA35PF
This table gives cross-reference parts and alternative options found for 7133LA35PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133LA35PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7133LA35PF8 | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133LA35PF8 |
IDT7133SA35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133SA35PF |
IDT7133SA35PFGI | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133SA35PFGI |
7133LA35PFGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs 7133LA35PFGB |
71V33L35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs 71V33L35PF |
71V33S35PF | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, MO-136BR, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs 71V33S35PF |
IDT7133LA35PFG | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133LA35PFG |
IDT7133SA35PFGB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133SA35PFGB |
IDT7133LA35PFB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs IDT7133LA35PFB |
7133LA35PFB | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7133LA35PF vs 7133LA35PFB |