Memory
IDT71256SA12TP
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of IDT71256SA12TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT71256SA12TP by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 32K X 8 STANDARD SRAM, 12 ns, PDIP28 26
  • 1 $6.3900
  • 3 $4.2600
  • 7 $3.1950
$3.1950 / $6.3900 Buy Now

CAD Models for IDT71256SA12TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71256SA12TP by Integrated Device Technology Inc

IDT71256SA12TP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.671 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT71256SA12TP
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for IDT71256SA12TP

This table gives cross-reference parts and alternative options found for IDT71256SA12TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA12TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256SA12TPG8 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT71256SA12TP vs 71256SA12TPG8
71256SA12TPGI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT71256SA12TP vs 71256SA12TPGI
AS7C256B-12PIN Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Alliance Memory Inc IDT71256SA12TP vs AS7C256B-12PIN
QS83280-12P Cache SRAM, 32KX8, 12ns, CMOS, PDIP28, Quality Semiconductor Inc IDT71256SA12TP vs QS83280-12P
P4C1256-12PI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation IDT71256SA12TP vs P4C1256-12PI
FT7C199-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, DIP-28 Force Technologies Ltd IDT71256SA12TP vs FT7C199-12PC
71256SA12TPG PDIP-28, Tube Integrated Device Technology Inc IDT71256SA12TP vs 71256SA12TPG
CY7C199B-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT71256SA12TP vs CY7C199B-12PC
W24L257AK-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp IDT71256SA12TP vs W24L257AK-12
KM68257CLP-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor IDT71256SA12TP vs KM68257CLP-12
Part Number Description Manufacturer Compare
PDM41256LB12SOITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc IDT71256SA12TP vs PDM41256LB12SOITY
IDT71256SA12TPG Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Integrated Device Technology Inc IDT71256SA12TP vs IDT71256SA12TPG
FT61256L-12SSCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 Force Technologies Ltd IDT71256SA12TP vs FT61256L-12SSCLF
PDM41256LB12SOTY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc IDT71256SA12TP vs PDM41256LB12SOTY
PDM41256LA12PI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28 Paradigm Technology Inc IDT71256SA12TP vs PDM41256LA12PI
M628032-12E1 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 STMicroelectronics IDT71256SA12TP vs M628032-12E1
CM3P-65856-12 Standard SRAM, 32KX8, 12ns, BICMOS, PDIP28 Matra MHS IDT71256SA12TP vs CM3P-65856-12
W24257ACK-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp IDT71256SA12TP vs W24257ACK-12
FT61256-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd IDT71256SA12TP vs FT61256-12PC
FT61256L-12JCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd IDT71256SA12TP vs FT61256L-12JCLF

Related Parts for IDT71256SA12TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256SA12TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256SA12TP by Integrated Device Technology Inc

  • Please alert me when IDT71256SA12TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71256SA12TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256SA12TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71256SA12TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256SA12TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256SA12TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: