CM3P-65856-12
Description: Standard SRAM, 32KX8, 12ns, BICMOS, PDIP28

Overview of CM3P-65856-12 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM3P-65856-12 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM3P-65856-12 by Matra MHS

CM3P-65856-12
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDIP-T28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CM3P-65856-12
    Matra MHS
    Standard SRAM, 32KX8, 12ns, BICMOS, PDIP28
    VS

Alternate Parts for CM3P-65856-12

This table gives cross-reference parts and alternative options found for CM3P-65856-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3P-65856-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41256LB12SOITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc CM3P-65856-12 vs PDM41256LB12SOITY
IDT71256SA12TPG Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Integrated Device Technology Inc CM3P-65856-12 vs IDT71256SA12TPG
FT61256L-12SSCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 Force Technologies Ltd CM3P-65856-12 vs FT61256L-12SSCLF
PDM41256LB12SOTY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc CM3P-65856-12 vs PDM41256LB12SOTY
PDM41256LA12PI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28 Paradigm Technology Inc CM3P-65856-12 vs PDM41256LA12PI
M628032-12E1 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 STMicroelectronics CM3P-65856-12 vs M628032-12E1
W24257ACK-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp CM3P-65856-12 vs W24257ACK-12
FT61256-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd CM3P-65856-12 vs FT61256-12PC
FT61256L-12JCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd CM3P-65856-12 vs FT61256L-12JCLF
M5M52B88J-12 Standard SRAM, 32KX8, 12ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Mitsubishi Electric CM3P-65856-12 vs M5M52B88J-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM3P-65856-12 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM3P-65856-12 by Matra MHS

Select Manufacturer
Which Manufacturer of CM3P-65856-12 would you like to use for your alert(s)?
  • Please alert me when CM3P-65856-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM3P-65856-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM3P-65856-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM3P-65856-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM3P-65856-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM3P-65856-12 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: