Part Details for IDT70V7319S200BCG8 by Integrated Device Technology Inc
Overview of IDT70V7319S200BCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT70V7319S200BCG8
IDT70V7319S200BCG8 CAD Models
IDT70V7319S200BCG8 Part Data Attributes:
|
IDT70V7319S200BCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7319S200BCG8
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 10ns, PBGA256, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for IDT70V7319S200BCG8
This table gives cross-reference parts and alternative options found for IDT70V7319S200BCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7319S200BCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V7319S200BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V7319S200BCG8 vs 70V7319S200BC8 |
IDT70V7319S200BC | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S200BCG8 vs IDT70V7319S200BC |
70V7319S200BC | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray | Renesas Electronics Corporation | IDT70V7319S200BCG8 vs 70V7319S200BC |
IDT70V7319S200BC8 | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S200BCG8 vs IDT70V7319S200BC8 |
IDT70V7319S200BCG | Dual-Port SRAM, 256KX18, 10ns, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S200BCG8 vs IDT70V7319S200BCG |
70V7319S200BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7319S200BCG8 vs 70V7319S200BC |
70V7319S200BC8 | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | IDT70V7319S200BCG8 vs 70V7319S200BC8 |