Part Details for 72T631S12BCG by Integrated Device Technology Inc
Overview of 72T631S12BCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72T631S12BCG
72T631S12BCG CAD Models
72T631S12BCG Part Data Attributes:
|
72T631S12BCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72T631S12BCG
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PBGA-B256 | |
JESD-609 Code | e1 | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for 72T631S12BCG
This table gives cross-reference parts and alternative options found for 72T631S12BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T631S12BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS9C25256M2018L-133BC | Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, BGA-256 | Integrated Silicon Solution Inc | 72T631S12BCG vs AS9C25256M2018L-133BC |
IDT70T633S8BCG | Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 72T631S12BCG vs IDT70T633S8BCG |
CYD09S18V-100BBC | Dual-Port SRAM, 512KX18, 4.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Cypress Semiconductor | 72T631S12BCG vs CYD09S18V-100BBC |
70V7339S200BCG | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray | Renesas Electronics Corporation | 72T631S12BCG vs 70V7339S200BCG |
70V7339S133BCI8 | CABGA-256, Reel | Integrated Device Technology Inc | 72T631S12BCG vs 70V7339S133BCI8 |
70T633S10BC8 | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 72T631S12BCG vs 70T633S10BC8 |
AS9C25512M2018L-166BI | Dual-Port SRAM, 512KX18, 10ns, CMOS, PBGA256, BGA-256 | Integrated Silicon Solution Inc | 72T631S12BCG vs AS9C25512M2018L-166BI |
70V7319S166BCGI | CABGA-256, Tray | Integrated Device Technology Inc | 72T631S12BCG vs 70V7319S166BCGI |
IDT70T633S12BCGI | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 72T631S12BCG vs IDT70T633S12BCGI |
IDT70T3319S200BCG8 | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | 72T631S12BCG vs IDT70T3319S200BCG8 |