Datasheets
70V7339S200BCG by:

512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray

Part Details for 70V7339S200BCG by Renesas Electronics Corporation

Overview of 70V7339S200BCG by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 70V7339S200BCG

Part # Distributor Description Stock Price Buy
DISTI # 70V7339S200BCG
Avnet Americas 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM - Bulk (Alt: 70V7339S200BCG) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk 0
RFQ

Part Details for 70V7339S200BCG

70V7339S200BCG CAD Models

70V7339S200BCG Part Data Attributes:

70V7339S200BCG Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
70V7339S200BCG Renesas Electronics Corporation 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code CABGA
Package Description 17 X 17 MM, 1.4 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256
Pin Count 256
Manufacturer Package Code BCG256
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542320041
Samacsys Manufacturer Renesas Electronics
Access Time-Max 3.4 ns
Additional Feature PIPELINED ARCHITECTURE OR FLOW-THROUGH
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Memory Density 9437184 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 256
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.95 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm

Alternate Parts for 70V7339S200BCG

This table gives cross-reference parts and alternative options found for 70V7339S200BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7339S200BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70V7339S200BC8 Dual-Port SRAM, 512KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V7339S200BCG vs IDT70V7339S200BC8
70V7339S200BC 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA90/Tray Renesas Electronics Corporation 70V7339S200BCG vs 70V7339S200BC
70V7339S200BCG CABGA-256, Tray Integrated Device Technology Inc 70V7339S200BCG vs 70V7339S200BCG
70V7339S200BC8 CABGA-256, Reel Integrated Device Technology Inc 70V7339S200BCG vs 70V7339S200BC8
70V7339S200BC8 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel Renesas Electronics Corporation 70V7339S200BCG vs 70V7339S200BC8
70V7339S200BC CABGA-256, Tray Integrated Device Technology Inc 70V7339S200BCG vs 70V7339S200BC
Part Number Description Manufacturer Compare
AS9C25256M2018L-133BC Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc 70V7339S200BCG vs AS9C25256M2018L-133BC
IDT70T633S8BCG Dual-Port SRAM, 512KX18, 8ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V7339S200BCG vs IDT70T633S8BCG
72T631S12BCG Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V7339S200BCG vs 72T631S12BCG
CYD09S18V-100BBC Dual-Port SRAM, 512KX18, 4.7ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Cypress Semiconductor 70V7339S200BCG vs CYD09S18V-100BBC
70V7339S133BCI8 CABGA-256, Reel Integrated Device Technology Inc 70V7339S200BCG vs 70V7339S133BCI8
70T633S10BC8 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70V7339S200BCG vs 70T633S10BC8
AS9C25512M2018L-166BI Dual-Port SRAM, 512KX18, 10ns, CMOS, PBGA256, BGA-256 Integrated Silicon Solution Inc 70V7339S200BCG vs AS9C25512M2018L-166BI
70V7319S166BCGI CABGA-256, Tray Integrated Device Technology Inc 70V7339S200BCG vs 70V7319S166BCGI
IDT70T633S12BCGI Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V7339S200BCG vs IDT70T633S12BCGI
IDT70T3319S200BCG8 Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V7339S200BCG vs IDT70T3319S200BCG8

70V7339S200BCG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V7339S200BCG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V7339S200BCG by Renesas Electronics Corporation

  • Please alert me when 70V7339S200BCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70V7339S200BCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V7339S200BCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70V7339S200BCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V7339S200BCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V7339S200BCG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: