Memory
IDT70T25L20BF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX16, 20ns, CMOS, PBGA100, FPBGA-100

Overview of IDT70T25L20BF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Telecommunications Communication and Networking

CAD Models for IDT70T25L20BF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70T25L20BF by Integrated Device Technology Inc

IDT70T25L20BF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
FPBGA-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e0
Length
10 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. IDT70T25L20BF
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX16, 20ns, CMOS, PBGA100, FPBGA-100
    VS

Alternate Parts for IDT70T25L20BF

This table gives cross-reference parts and alternative options found for IDT70T25L20BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T25L20BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70T25L20BF CABGA-100, Tray Integrated Device Technology Inc IDT70T25L20BF vs 70T25L20BF
Part Number Description Manufacturer Compare
CYDMX128A16-65BVXI Dual-Port SRAM, 8KX16, 65ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 Cypress Semiconductor IDT70T25L20BF vs CYDMX128A16-65BVXI
CYDMX128A16-65BVXIT Multi-Port SRAM, 8KX16, 65ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 Cypress Semiconductor IDT70T25L20BF vs CYDMX128A16-65BVXIT
IDT70P25L25BYI Dual-Port SRAM, 8KX16, 25ns, CMOS, PBGA100, 0.50 MM PITCH, FPBGA-100 Integrated Device Technology Inc IDT70T25L20BF vs IDT70P25L25BYI
CYDM128B16-55BVXIT Multi-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 Cypress Semiconductor IDT70T25L20BF vs CYDM128B16-55BVXIT
IDT70P25L20BF8 Dual-Port SRAM, 8KX16, 20ns, CMOS, PBGA100, 0.80 MM PITCH, FPBGA-100 Integrated Device Technology Inc IDT70T25L20BF vs IDT70P25L20BF8
70T25L25BFGI Dual-Port SRAM, 8KX16, 25ns, CMOS, PBGA100, FPBGA-100 Integrated Device Technology Inc IDT70T25L20BF vs 70T25L25BFGI
70P255L65BYGI8 Dual-Port SRAM, 8KX16, 65ns, CMOS, PBGA100, 0.50 MM PITCH, GREEN, BGA-100 Integrated Device Technology Inc IDT70T25L20BF vs 70P255L65BYGI8
70P25L20BY CABGA-100, Tray Integrated Device Technology Inc IDT70T25L20BF vs 70P25L20BY
IDT70P258L55BYI8 Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 Integrated Device Technology Inc IDT70T25L20BF vs IDT70P258L55BYI8
70P258L55BYI8 Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 Integrated Device Technology Inc IDT70T25L20BF vs 70P258L55BYI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70T25L20BF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70T25L20BF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70T25L20BF would you like to use for your alert(s)?
  • Please alert me when IDT70T25L20BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70T25L20BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70T25L20BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70T25L20BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70T25L20BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70T25L20BF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: