Part Details for IDT70P258L55BYI8 by Integrated Device Technology Inc
Overview of IDT70P258L55BYI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70P258L55BYI8
IDT70P258L55BYI8 CAD Models
IDT70P258L55BYI8 Part Data Attributes
|
IDT70P258L55BYI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70P258L55BYI8
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT70P258L55BYI8
This table gives cross-reference parts and alternative options found for IDT70P258L55BYI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70P258L55BYI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70P257L55BYGI8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs IDT70P257L55BYGI8 |
IDT70P257L55BYGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs IDT70P257L55BYGI |
70P258L55BYI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P258L55BYI |
70P257L55BYGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P257L55BYGI |
70P257L55BYI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P257L55BYI |
IDT70P257L55BYI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 0.5 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs IDT70P257L55BYI |
70P258L55BYGI8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P258L55BYGI8 |
IDT70P258L55BYGI8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs IDT70P258L55BYGI8 |
70P258L55BYGI | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P258L55BYGI |
70P257L55BYGI8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT70P258L55BYI8 vs 70P257L55BYGI8 |