Part Details for IDT7007L25GB8 by Integrated Device Technology Inc
Overview of IDT7007L25GB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7007L25GB8
IDT7007L25GB8 CAD Models
IDT7007L25GB8 Part Data Attributes
|
IDT7007L25GB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7007L25GB8
Integrated Device Technology Inc
Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for IDT7007L25GB8
This table gives cross-reference parts and alternative options found for IDT7007L25GB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007L25GB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7007L25GI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs 7007L25GI |
IDT7007S25G8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT7007S25G8 |
IDT7007L25GGI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT7007L25GGI |
IDT7007S25GG8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT7007S25GG8 |
70V07L25G | Dual-Port SRAM, 32KX8, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs 70V07L25G |
IDT7007L25G8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT7007L25G8 |
70V07S25GGI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs 70V07S25GGI |
IDT7007L25GG8 | Multi-Port SRAM, 32KX8, 25ns, CMOS, CPGA68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT7007L25GG8 |
70V07L25GG | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs 70V07L25GG |
IDT70V07S25GI | Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | IDT7007L25GB8 vs IDT70V07S25GI |