Part Details for IDT70V07S25PF8 by Integrated Device Technology Inc
Overview of IDT70V07S25PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V07S25PF8
IDT70V07S25PF8 CAD Models
IDT70V07S25PF8 Part Data Attributes
|
IDT70V07S25PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V07S25PF8
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70V07S25PF8
This table gives cross-reference parts and alternative options found for IDT70V07S25PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V07S25PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7007L25PFGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX8, 25ns, CMOS, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | IDT70V07S25PF8 vs 7007L25PFGB |
IDT70V07L25PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | IDT70V07S25PF8 vs IDT70V07L25PF9 |
7007S25PFB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80 | IDT70V07S25PF8 vs 7007S25PFB8 |
7007S25PFGI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | IDT70V07S25PF8 vs 7007S25PFGI8 |
7007S25PF | Integrated Device Technology Inc | Check for Price | TQFP-80, Tray | IDT70V07S25PF8 vs 7007S25PF |
70V07L25PFG | Integrated Device Technology Inc | Check for Price | TQFP-80, Tray | IDT70V07S25PF8 vs 70V07L25PFG |
IDT70V07L25PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | IDT70V07S25PF8 vs IDT70V07L25PF8 |
IDT7007L25PFGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80 | IDT70V07S25PF8 vs IDT7007L25PFGB8 |
IDT7007S25PFG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80 | IDT70V07S25PF8 vs IDT7007S25PFG8 |