Memory
IDT7005L25FG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68

Overview of IDT7005L25FG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for IDT7005L25FG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7005L25FG by Integrated Device Technology Inc

IDT7005L25FG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFF, QFL68,.95SQ
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-F68
JESD-609 Code
e3
Length
24.0792 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.0792 mm
Want to compare parts?
  1. IDT7005L25FG
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68
    VS

Alternate Parts for IDT7005L25FG

This table gives cross-reference parts and alternative options found for IDT7005L25FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005L25FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7005L25F Dual-Port SRAM, 8KX8, 25ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs IDT7005L25F
7005S25F Application Specific SRAM, 8KX8, 25ns, CMOS, CQFP68 Integrated Device Technology Inc IDT7005L25FG vs 7005S25F
7005S25FG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs 7005S25FG
7005L25FB FPACK-68, Tube Integrated Device Technology Inc IDT7005L25FG vs 7005L25FB
IDT7005L25FB Dual-Port SRAM, 8KX8, 25ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs IDT7005L25FB
7005L25FGB Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs 7005L25FGB
IDT7005L25FGB Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs IDT7005L25FGB
7005L25FG8 Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs 7005L25FG8
7005S25FB Application Specific SRAM, 8KX8, 25ns, CMOS, CQFP68 Integrated Device Technology Inc IDT7005L25FG vs 7005S25FB
7005S25FGB Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc IDT7005L25FG vs 7005S25FGB
Part Number Description Manufacturer Compare
70V05S25GG8 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005L25FG vs 70V05S25GG8
IDT70T05L25BF Dual-Port SRAM, 8KX8, 25ns, CMOS, PBGA100, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, FBGA-100 Integrated Device Technology Inc IDT7005L25FG vs IDT70T05L25BF
70V05S25JG Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005L25FG vs 70V05S25JG
7005L25FB FPACK-68, Tube Integrated Device Technology Inc IDT7005L25FG vs 7005L25FB
IDT70V05S25JI Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005L25FG vs IDT70V05S25JI
IDT70V05L25 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005L25FG vs IDT70V05L25
70V05L25J8 PLCC-68, Reel Integrated Device Technology Inc IDT7005L25FG vs 70V05L25J8
70V05L25J PLCC-68, Tube Integrated Device Technology Inc IDT7005L25FG vs 70V05L25J
IDT70V05S25GG Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005L25FG vs IDT70V05S25GG
7005L25GGB8 Dual-Port SRAM, 8KX8, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005L25FG vs 7005L25GGB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7005L25FG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7005L25FG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7005L25FG would you like to use for your alert(s)?
  • Please alert me when IDT7005L25FG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7005L25FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7005L25FG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7005L25FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7005L25FG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7005L25FG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: