Parametric results for: IDT7005L25FG under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: idt7005l25fg
Select parts from the table below to compare.
Compare
Compare
IDT7005L25FG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 220 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-F68 Not Qualified e3 70 °C 68 PLASTIC/EPOXY QFF QFL68,.95SQ SQUARE FLATPACK YES MATTE TIN FLAT 1.27 mm QUAD 3.683 mm 24.0792 mm 24.0792 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, QFL68,.95SQ 68 compliant EAR99 8542.32.00.41
IDT7005L25FGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 280 µA 5.5 V 4.5 V CMOS MILITARY S-PQFP-F68 Not Qualified e3 125 °C -55 °C 68 PLASTIC/EPOXY QFF QFL68,.95SQ SQUARE FLATPACK YES MATTE TIN FLAT 1.27 mm QUAD 3.683 mm 24.0792 mm 24.0792 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, QFL68,.95SQ 68 compliant 3A001.A.2.C 8542.32.00.41