Part Details for 7005L25FG8 by Integrated Device Technology Inc
Overview of 7005L25FG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7005L25FG8
7005L25FG8 CAD Models
7005L25FG8 Part Data Attributes
|
7005L25FG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7005L25FG8
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-F68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for 7005L25FG8
This table gives cross-reference parts and alternative options found for 7005L25FG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005L25FG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7005L25F | Dual-Port SRAM, 8KX8, 25ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs IDT7005L25F |
7005S25F | Application Specific SRAM, 8KX8, 25ns, CMOS, CQFP68 | Integrated Device Technology Inc | 7005L25FG8 vs 7005S25F |
7005S25FG | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs 7005S25FG |
7005L25FB | FPACK-68, Tube | Integrated Device Technology Inc | 7005L25FG8 vs 7005L25FB |
IDT7005L25FB | Dual-Port SRAM, 8KX8, 25ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs IDT7005L25FB |
7005L25FGB | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs 7005L25FGB |
IDT7005L25FGB | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs IDT7005L25FGB |
7005S25FB | Application Specific SRAM, 8KX8, 25ns, CMOS, CQFP68 | Integrated Device Technology Inc | 7005L25FG8 vs 7005S25FB |
IDT7005L25FG | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs IDT7005L25FG |
7005S25FGB | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 7005L25FG8 vs 7005S25FGB |