Memory
IDT6167LA45LB
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, 0.300 INCH, LCC-20

Overview of IDT6167LA45LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT6167LA45LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6167LA45LB by Integrated Device Technology Inc

IDT6167LA45LB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
0.300 INCH, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
SEPARATE
JESD-30 Code
R-CQCC-N20
JESD-609 Code
e0
Length
10.8585 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. IDT6167LA45LB
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, 0.300 INCH, LCC-20
    VS

Alternate Parts for IDT6167LA45LB

This table gives cross-reference parts and alternative options found for IDT6167LA45LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167LA45LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM4-65767BM-2 Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS IDT6167LA45LB vs HM4-65767BM-2
HM4-65767BMDB Standard SRAM Atmel Corporation IDT6167LA45LB vs HM4-65767BMDB
8413202YX Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, LCC-20 Teledyne e2v IDT6167LA45LB vs 8413202YX
8413202YA Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, LCC-20 Teledyne e2v IDT6167LA45LB vs 8413202YA
8413202YA Standard SRAM, 16KX1, 45ns, CMOS, Pyramid Semiconductor Corporation IDT6167LA45LB vs 8413202YA
HM4-65767BM/883 Standard SRAM Atmel Corporation IDT6167LA45LB vs HM4-65767BM/883
IMS1403N-45M 16KX1 STANDARD SRAM, 40ns, CQCC20, CERAMIC, LCC-20 STMicroelectronics IDT6167LA45LB vs IMS1403N-45M
HM4-65767BM-6 Standard SRAM, 16KX1, 45ns, CMOS, CQCC20 Matra MHS IDT6167LA45LB vs HM4-65767BM-6
HM4-65767BM-2 Standard SRAM Atmel Corporation IDT6167LA45LB vs HM4-65767BM-2
8413209YA LCC-20, Tube Integrated Device Technology Inc IDT6167LA45LB vs 8413209YA
Part Number Description Manufacturer Compare
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS IDT6167LA45LB vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS IDT6167LA45LB vs HM4-65262B/883:RD
6167LA45LB LCC-20, Tube Integrated Device Technology Inc IDT6167LA45LB vs 6167LA45LB
AM2167-45DC Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD IDT6167LA45LB vs AM2167-45DC
MAR5114CB Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, Plessey Semiconductors Ltd IDT6167LA45LB vs MAR5114CB
IDT6167LA70LB Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc IDT6167LA45LB vs IDT6167LA70LB
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD IDT6167LA45LB vs AM2167-55DEB
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD IDT6167LA45LB vs AM21L47-55LC
AM92L44DPC Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD IDT6167LA45LB vs AM92L44DPC
AM9244DPCB Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD IDT6167LA45LB vs AM9244DPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6167LA45LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6167LA45LB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6167LA45LB would you like to use for your alert(s)?
  • Please alert me when IDT6167LA45LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6167LA45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6167LA45LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6167LA45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6167LA45LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6167LA45LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: