Memory
IDT6167LA45DGB
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of IDT6167LA45DGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT6167LA45DGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6167LA45DGB by Integrated Device Technology Inc

IDT6167LA45DGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e3
Length
25.3365 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT6167LA45DGB
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for IDT6167LA45DGB

This table gives cross-reference parts and alternative options found for IDT6167LA45DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167LA45DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8413202RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Intel Corporation IDT6167LA45DGB vs 8413202RA
HM1-65767BM-6 Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 Matra MHS IDT6167LA45DGB vs HM1-65767BM-6
CY7C167-45DMB Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT6167LA45DGB vs CY7C167-45DMB
IDT6167LA45DB Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT6167LA45DGB vs IDT6167LA45DB
HM1-65767BMDB Standard SRAM Atmel Corporation IDT6167LA45DGB vs HM1-65767BMDB
HM1-65767BM/883 Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS IDT6167LA45DGB vs HM1-65767BM/883
8413209RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, Pyramid Semiconductor Corporation IDT6167LA45DGB vs 8413209RA
8413202RA 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 STMicroelectronics IDT6167LA45DGB vs 8413202RA
CY7C167A-45DC Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT6167LA45DGB vs CY7C167A-45DC
8413202RA Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 Teledyne e2v IDT6167LA45DGB vs 8413202RA
Part Number Description Manufacturer Compare
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS IDT6167LA45DGB vs HM3-65767BM-5:D
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS IDT6167LA45DGB vs HM4-65262B/883:RD
6167LA45LB LCC-20, Tube Integrated Device Technology Inc IDT6167LA45DGB vs 6167LA45LB
AM2167-45DC Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 AMD IDT6167LA45DGB vs AM2167-45DC
MAR5114CB Standard SRAM, 1KX4, 135ns, CMOS, CDIP18, Plessey Semiconductors Ltd IDT6167LA45DGB vs MAR5114CB
IDT6167LA70LB Standard SRAM, 16KX1, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc IDT6167LA45DGB vs IDT6167LA70LB
AM2167-55DEB Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD IDT6167LA45DGB vs AM2167-55DEB
AM21L47-55LC Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD IDT6167LA45DGB vs AM21L47-55LC
AM92L44DPC Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD IDT6167LA45DGB vs AM92L44DPC
AM9244DPCB Standard SRAM, 4KX1, 250ns, MOS, PDIP18, PLASTIC, DIP-18 AMD IDT6167LA45DGB vs AM9244DPCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6167LA45DGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6167LA45DGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6167LA45DGB would you like to use for your alert(s)?
  • Please alert me when IDT6167LA45DGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6167LA45DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6167LA45DGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6167LA45DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6167LA45DGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6167LA45DGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: